TLV4316QPWRQ1

Texas Instruments
595-TLV4316QPWRQ1
TLV4316QPWRQ1

制造商:

说明:
运算放大器 - 运放 10-MHz Rail-to-Rail Input/Output 1.8-V

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 运算放大器 - 运放
RoHS:  
4 Channel
10 MHz
6 V/us
3 mV
10 pA
5.5 V
1.8 V
400 uA
50 mA
90 dB
12 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
1.3 fA
TLV4316
AEC-Q100
Reel
Cut Tape
MouseReel
放大器类型: CMOS Operational Amplifier
商标: Texas Instruments
输入类型: Rail-to-Rail
Ios - 输入偏置电流 : 10 pA
最大双重电源电压: 2.75 V
最小双重电源电压: 900 mV
湿度敏感性: Yes
输出类型: Rail-to-Rail
产品: Operational Amplifiers
产品类型: Op Amps - Operational Amplifiers
工厂包装数量: 2000
子类别: Amplifier ICs
THD + 噪声: 0.008 %
单位重量: 115.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Texas Instruments | Amplifiers TLVx316/Q1 1.8V CMOS Operational Amplifiers

Texas Instruments TLVx316/Q1 1.8V CMOS Operational Amplifiers are general-purpose, low-power operational amplifiers. These operational amplifiers feature rail-to-rail input and output swings, and low quiescent current (400µA/ch typical). Combined with a wide bandwidth of 10MHz, and very-low noise (12nV/√Hz at 1kHz) it makes these attractive for a variety of applications that require a good balance between cost and performance. The low input bias current supports operational amplifiers that are used in applications with megaohm source impedances. The robust design of these devices provides ease-of-use to the circuit designer. They provide a unity-gain stable, integrated RFI/EMI rejection filter, no phase reversal in overdrive condition, and high electrostatic discharge (ESD) protection (4kV HBM).
Learn More

TLVx316/TLVx316-Q1 RRIO运算放大器

Texas Instruments TLVx316/TLVx316-Q1轨到轨输入/输出 (RRIO) 运算放大器包括一系列低功耗运算放大器。该系列具有低静态电流(典型值为400µA/通道)、轨到轨输入和输出摆幅、10MHz宽带宽和极低噪声(1kHz时12nV/√Hz)等特性,因此非常适合用于需要在性能和成本之间实现良好平衡的各种应用。低输入偏置电流支持具有兆欧级源阻抗的应用中的运算放大器。

库存量: 5,018

库存:
5,018 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥15.7974 ¥15.80
¥11.6616 ¥116.62
¥10.6672 ¥266.68
¥9.5146 ¥951.46
¥8.9383 ¥2,234.58
¥8.5993 ¥4,299.65
整卷卷轴(请按2000的倍数订购)
¥7.6727 ¥15,345.40
¥7.458 ¥29,832.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩