TLV70015DCKT
图像仅供参考
请参阅产品规格
请参阅产品规格
595-TLV70015DCKT
TLV70015DCKT
制造商:
说明:
低压差稳压器 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70015DCKR
低压差稳压器 200mA Low IQ LDO Reg for Portables A 595 A 595-TLV70015DCKR
数据表:
数据表
Images
Models
PCN
- Carrier Tape Change for Selected SC70 Packaged Devices (PDF)
- Carrier Tape Change for Selected SC70 Packaged Devices (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification (PDF)
- Product Change Notification 2024-03-27 (PDF)
- Product Change Notification_2024_12_19 (PDF)
Product Catalogs
SPICE Models
- TLV70012 PSpice Transient Model
- TLV70013 PSpice Transient Model
- TLV70013 TINA-TI Transient Spice Model
- TLV70015 PSpice Transient Model
- TLV70018 PSpice Transient Model
- TLV70019 PSpice Transient Model
- TLV70022 PSpice Transient Model
- TLV70025 PSpice Transient Model
- TLV70028 PSpice Transient Model
- TLV70029 PSpice Transient Model
- TLV70030 PSpice Transient
- TLV70031 PSpice Transient Model
- TLV70032 PSpice Transient Model
- TLV70033 PSpice Transient
- TLV70033 TINA-TI Transient Spice Model
- TLV70036 PSpice Transient Model
Technical Resources
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 中国
- 扩散国家:
- 日本
库存量: 927
-
库存:
-
927 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。

中国