TLV74311PDQNR

Texas Instruments
595-TLV74311PDQNR
TLV74311PDQNR

制造商:

说明:
低压差稳压器 300-mA low-IQ low-dr opout (LDO) voltage

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
X2SON-4
1.1 V
300 mA
1 Output
Positive
34 uA
50 dB
Fixed
- 40 C
+ 125 C
122 mV
TLV743P
Reel
Cut Tape
MouseReel
商标: Texas Instruments
回动电压—最大值: 480 mV
线路调整率: 16 mV
负载调节: 25 mV
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
类型: Linear LDO
电压调节准确度: 1 %
单位重量: 1.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLV743P低压差线性稳压器 (LDO)

Texas Instruments TLV743P低压差线性稳压器 (LDO) 是具有良好线路和负载瞬态性能且能提供300mA电源的超小型、低静态电流LDO。该器件均具有1%的典型精度。TLV743P设计为在电容值为1μF的小输出输出器情况下保持稳定。 该器件在器件上电和启动期间提供折返电流控制。对于电池供电设备,这一功能尤其重要。TLV743P提供了一个主动下拉电路,在该器件禁用时可快速卸下输出负载。

Texas Instruments | Power Management TLV743P Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV743P Low-Dropout (LDO) Linear Regulators are ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. Each device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor with a value of 1µF. The TLV743P device provides foldback current control during device power up and enabling. This functionality is especially important in battery-operated devices. The TLV743P provides an active pulldown circuit to quickly discharge output loads when the device is disabled.

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
9 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥1.3221 ¥1.32
¥0.87688 ¥8.77
¥0.77744 ¥19.44
¥0.65314 ¥65.31
¥0.60342 ¥150.86
¥0.57065 ¥285.33
¥0.53788 ¥537.88
整卷卷轴(请按3000的倍数订购)
¥0.49607 ¥1,488.21
¥0.48025 ¥2,881.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。