TMP423AIDCNR

Texas Instruments
595-TMP423AIDCNR
TMP423AIDCNR

制造商:

说明:
板上安装温度传感器 +/-1C Remote and Loc al Temp Sensor A 59 A 595-TMP423AIDCNT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 板上安装温度传感器
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
SOT-23-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local, Remote
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
商标: Texas Instruments
湿度敏感性: Yes
产品: Temperature Sensors
产品类型: Board Mount Temperature Sensor ICs
系列: TMP423
工厂包装数量: 3000
子类别: Sensors
类型: Temperature Sensor
单位重量: 17.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TMP42x/TMP42x-Q1 Remote/Local Temperature Sensors

Texas Instruments TMP42x/TMP42x-Q1 Remote / Local Temperature Sensors utilize a built-in local temperature sensor with ±1°C remote accuracy for multiple IC manufacturers, with no calibration needed. The remote temperature sensor diode-connected transistors are typically cost-effective, NPN- or PNP-type transistors or diodes that are an integral part of microcontrollers, microprocessors, or FPGAs. The two-wire serial interface accepts SMBus write byte, read byte, send byte, and receive byte commands to configure the device. TI TMP42x/TMP42x-Q1 Remote / Local Temperature Sensors include series resistance cancellation, programmable non-ideality factor, wide remote temperature measurement range (up to +150°C), and diode fault detection. The TMP42x-Q1 devices are AEC-Q100 qualified for automotive applications.

Texas Instruments TMP423 Temperature Sensors

Texas Instruments TMP423 Temperature Sensors are remote temperature monitors with built-in local temperature sensors.

TMP421/TMP422/TMP423 Temperature Sensors

Texas Instruments TMP421/TMP422/TMP423 small high-performance remote temperature monitor with built-in local temperature sensors. The devices add programmable bus addressing to support multiple devices on the same I2C/SMBus.  The Texas Instruments TMP421/TMP422/TMP423 series features resistance cancellation, programmable non-ideality factor for improved system accuracy, and diode fault detection to ensure the remote sensor is in working condition and connected correctly. The devices have an onboard local temperature sensor and support three remote temperature sensors. The TMP422-EP devices have gold bond wires, a temperature range of –55 to +105°C, and include a SnPb lead finish.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,500
预期 2027/4/22
6,000
预期 2027/4/29
生产周期:
20
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥16.5432 ¥16.54
¥14.7239 ¥73.62
¥13.1532 ¥131.53
¥12.656 ¥632.80
¥12.0797 ¥1,207.97
¥10.8367 ¥5,418.35
¥10.2604 ¥10,260.40
¥9.7632 ¥19,526.40
整卷卷轴(请按3000的倍数订购)
¥9.4242 ¥28,272.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥16.4641
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥15.0516
最小:
1

类似产品

Texas Instruments TMP423AIDCNT
Texas Instruments
板上安装温度传感器 +/-1C Remote and Local Temp Sensor
寿命结束: 将过时且制造商将停产。