TMP6131DYAT
图像仅供参考
请参阅产品规格
请参阅产品规格
595-TMP6131DYAT
TMP6131DYAT
制造商:
说明:
PTC热敏电阻 1%, 10-kO linear thermistor in 0402, 0603/0805 and through hole packages 2-SOT-5X3 -40 to 125
PTC热敏电阻 1%, 10-kO linear thermistor in 0402, 0603/0805 and through hole packages 2-SOT-5X3 -40 to 125
寿命周期:
寿命结束:
将过时且制造商将停产。
数据表:
数据表
Application Notes
- Measurement error caused by self-heating in NTC and PTC thermistors
- Methods to Calibrate Temperature Monitoring Systems
- Methods to Reduce Thermistor Linearization Error Memory and Power Requirements
- Self Diagnostics and Environmental Sensing in IP Network Cameras
- TMP6X Oversampling
- Ultra-small low-cost analog temperature sensor measurement circuit with ADC
- Ultra-Small Low-Cost Analog Temperature Sensor Measurement Circuit With ADC (Rev. A)
- Using Thermistors to Enhance Thermal Protection for Battery Management Systems
- Using Thermistors to Optimize the Thermal Performance of IGBT Modules
- Wide temperature range linear negative temperature coefficient (NTC) output
- Wide temperature range linear positive temperature coefficient (PTC) output
EOL
SPICE Models
合规代码
- CNHTS:
- 8533400000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 90
-
库存:
-
90 可立即发货出现意外错误。请稍候重试。
该产品已停产,库存售罄后将不再提供。

中国