TMS320C40GFL60
图像仅供参考
请参阅产品规格
请参阅产品规格
595-TMS320C40GFL60
TMS320C40GFL60
制造商:
说明:
数字信号处理器和控制器 - DSP, DSC Digital Signal Proc
数字信号处理器和控制器 - DSP, DSC Digital Signal Proc
寿命周期:
NRND:
不建议用于新设计。
数据表:
数据表
Application Notes
- A Hardware Monitor Using TMS320C40 Analysis Module & JTAG for Perf Measurements
- A Novel Way of Using TMS320C40 Cache
- A Simple Way to Terminate Unused TMS320C40 Comm Ports
- Calculation of TMS320C40 Power Dissipation
- Creating an Interactive Simulation Environment Using TMS320C40 Multi-DSP System
- Design of Active Noise Control Systems With the TMS320 Family
- Designing With TMS320C40 Comm Ports: Part 1
- Digital Monopulse Doppler Radar and DSP Teaching
- EDRAM Controller for the 60MHz TMS320C40 DSP
- Fast Logarithms on a Floating-Point Device
- Implementing a Digital Tracker for Monopulse Radar Using the TMS320C40 DSP
- Implementing a Real-Time Application on a TMS320C40 Multi-DSP
- Implementing Continuously Programmable Digital Filters w/ TMS320C30/40 DSP (Rev. A)
- Parallel 2-D FFT Implementation With TMS320C4x DSPs (Rev. A)
- Parallel Digital Signal Processing With the TMS320C40
- Parallel Processing With TMS320C4x
- Predator: A Posture Tracking System
- Prototyping the TI TMS320C40 to the Cypress VIC068/VAC068 VME Interface
- TMS320C40 Boot Loader Selection
- TMS320C40 DMA Memory Transfer Timing
- TMS320C40 Emulator TIPs
- Transmission of Still and Moving Images Over Narrowband Channels
- Video Restoration on a Multiple TMS320C40 System
Images
合规代码
- CNHTS:
- 8542319000
- CAHTS:
- 8542310000
- USHTS:
- 8542310035
- JPHTS:
- 8542310335
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310399
- ECCN:
- 3A991.a.2
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥9,384.876 | ¥93,848.76 |

中国