TMS320F28375DZWTS

Texas Instruments
595-MS320F28375DZWTS
TMS320F28375DZWTS

制造商:

说明:
32位微控制器 - MCU C2000 32-bit MCU wi th 800 MIPS 2xCPU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 32位微控制器 - MCU
RoHS:  
TMS320F28375D
SMD/SMT
NFBGA-337
12 bit
- 40 C
+ 125 C
商标: Texas Instruments
湿度敏感性: Yes
ADC通道数量: 24 Channel
产品类型: 32-bit Microcontrollers - MCU
工厂包装数量: 90
子类别: Microcontrollers - MCU
商标名: Delfino
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

处理器

Texas Instruments处理器提供成套组合、可靠软件以及全球支持,是行业领先的汽车和工业解决方案。TI致力于改进和优化如今的处理器,以满足未来汽车和工业应用对智能、性能和成本的要求。可扩展硬件和软件平台采用通用代码,因此设计人员能够无缝重用以及跨设备迁移,从而保护未来投资。

Delfino C2000微控制器 (MCU)

Texas Instruments Delfino C2000微控制器 (MCU) 是一款实时控制MCU,将领先的浮点性能和模拟集成融入控制应用中。Delfino系列MCU简化了开发过程,为要求严苛的实时应用提供一流的处理能力。该系列采用全新双核微控制器,每个CPU运行频率为200MHz,单核选择高达300MHz。

TMS320F2837xD Delfino Dual-Core MCUs

Texas Instruments TMS320F2837xD Delfino Dual-Core Microcontrollers are a 32-bit floating-point microcontroller unit (MCU) designed for advanced closed-loop control applications. These can include industrial drives and servo motor control; solar inverters and converters; digital power; transportation; and power line communications. The F2837xD supports a new dual-core C28x architecture that significantly boosts system performance while integrated analog and control peripherals. This allows designers to consolidate control architectures and eliminate multiprocessor use in high-end systems. This family features two CLA real-time control co-processors. The CLA is an independent 32-bit floating-point processor that runs at the same speed as the main CPU. The CLA responds to peripheral triggers and executes code concurrently with the main C28x CPU. This parallel processing capability can effectively double the computational performance of a real-time control system.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
最少: 90   倍数: 90
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥167.9971 ¥15,119.74
¥166.0083 ¥44,822.24
¥159.9741 ¥86,386.01
1,080 报价