TMS320F28375SPTPS

Texas Instruments
595-MS320F28375SPTPS
TMS320F28375SPTPS

制造商:

说明:
32位微控制器 - MCU C2000 32-bit MCU wi th 400 MIPS 1xCPU

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 32位微控制器 - MCU
RoHS:  
TMS320F28375S
SMD/SMT
HLQFP-176
C28x
1 MB
164 kB
32 bit
4 x 12 bit
200 MHz
97 I/O
1.14 V
1.26 V
- 40 C
+ 125 C
Tray
模拟电源电压: 3.3 V
商标: Texas Instruments
DAC分辨率: 12 bit
数据 Ram 类型: SRAM
I/O 电压: 3.3 V
接口类型: CAN, I2C, SCI, SPI, UART, USB
湿度敏感性: Yes
ADC通道数量: 24 Channel
处理器系列: TMS320F2837xS
产品: MCUs
产品类型: 32-bit Microcontrollers - MCU
程序存储器类型: Flash
工厂包装数量: 40
子类别: Microcontrollers - MCU
商标名: Delfino
看门狗计时器: Watchdog Timer
单位重量: 2.602 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

TMS320F2837xS Delfino 32-Bit MCUs

Texas Instruments TMS320F2837xS Delfino 32-Bit Microcontrollers are powerful floating-point MCUs that lets designers consolidate control architectures. They also eliminate multiprocessor use in high-end systems. The real-time control subsystem is based on TI's 32-bit C28x floating-point CPU, which provides 200MHz of signal processing performance. The C28x CPU is further boosted by the new TMU accelerator. This enables fast execution of algorithms with trigonometric operations common in transforms and torque loop calculations. It also includes a VCU accelerator, which reduces the latency for complex math operations common in encoded applications. The F2837xS features a real-time control accelerator, also known as CLA. The CLA provides an additional floating-point accelerator used to run parallel time-critical control algorithms. This provides bandwidth for the C28x to focus on system tasks. The TMS320F2837xS supports up to 1MB of on-board flash memory with error correction code (ECC) and up to 164KB of SRAM. Two 128-bit secure zones are also available on the CPU for code protection.

处理器

Texas Instruments处理器提供成套组合、可靠软件以及全球支持,是行业领先的汽车和工业解决方案。TI致力于改进和优化如今的处理器,以满足未来汽车和工业应用对智能、性能和成本的要求。可扩展硬件和软件平台采用通用代码,因此设计人员能够无缝重用以及跨设备迁移,从而保护未来投资。

Delfino C2000微控制器 (MCU)

Texas Instruments Delfino C2000微控制器 (MCU) 是一款实时控制MCU,将领先的浮点性能和模拟集成融入控制应用中。Delfino系列MCU简化了开发过程,为要求严苛的实时应用提供一流的处理能力。该系列采用全新双核微控制器,每个CPU运行频率为200MHz,单核选择高达300MHz。

库存量: 37

库存:
37 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥225.7288 ¥225.73
¥180.3932 ¥1,803.93
¥172.3137 ¥4,307.84
¥152.0754 ¥18,249.05
¥149.4764 ¥41,853.39
¥144.6965 ¥75,242.18
1,000 报价