TPA3112D1QPWPRQ1

Texas Instruments
595-TPA3112D1QPWPRQ1
TPA3112D1QPWPRQ1

制造商:

说明:
音频放大器 AC 25-W Fltr-Free Mo n ClassD Audio Amp

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 音频放大器
RoHS:  
Class-D
25 W
0.05 %
HTSSOP-28
8 Ohms
8 V
26 V
- 40 C
+ 125 C
SMD/SMT
TPA3112D1
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入类型: Analog
湿度敏感性: Yes
产品: Audio Amplifiers
产品类型: Audio Amplifiers
工厂包装数量: 2000
子类别: Audio ICs
类型: 1-Channel Mono
单位重量: 120 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPA3112D1 Mono Class-D Audio Power Amplifiers

Texas Instruments TPA3112D1 Mono Class-D Audio Power Amplifiers with SpeakerGuard™ includes advanced EMI suppression technology that enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements. The TI TPA3112D1 amplifier features a SpeakerGuard speaker protection system that includes an adjustable power limiter and a DC detection circuit. The adjustable power limiter allows the user to set a virtual voltage rail lower than the chip supply to limit the amount of current through the speaker. The DC detect circuit measures the frequency and amplitude of the PWM signal and shuts off the output stage if the input capacitors are damaged or shorts exist on the inputs. The TI TPA3112D1 amplifier can drive a mono speaker as low as 4Ω and has high efficiency (>90%) that eliminates the need for an external heat sink when playing music.

库存量: 464

库存:
464 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥29.3687 ¥29.37
¥21.8316 ¥218.32
¥20.0123 ¥500.31
¥17.9444 ¥1,794.44
¥16.9613 ¥4,240.33
¥16.5432 ¥8,271.60
¥15.7183 ¥15,718.30
整卷卷轴(请按2000的倍数订购)
¥15.2211 ¥30,442.20
¥14.7239 ¥58,895.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩