TPA6138A2PW

Texas Instruments
595-TPA6138A2PW
TPA6138A2PW

制造商:

说明:
音频放大器 Headphone Driver w/ Adj Gain A 595-TPA61 A 595-TPA6138A2PWR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 音频放大器
RoHS:  
Class-AB
40 mW
0.01 %
TSSOP-14
32 Ohms
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
TPA6138A2
Tube
商标: Texas Instruments
开发套件: TPA6138A2EVM
湿度敏感性: Yes
通道数量: 2 Channel
工作电源电流: 14 mA
产品: Headphone Amplifiers
产品类型: Audio Amplifiers
工厂包装数量: 90
子类别: Audio ICs
类型: 2-Channel Stereo Headphone
单位重量: 140.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPA6138A2 / TPA6139A2 Headphone Drivers

Texas Instruments TPA6138A2 and TPA6139A2 DirectPath™ headphone drivers are designed for use in PDP / LCD TV applications as well as Blu-Ray™ and DVD players, mini / micro combo systems, and sound cards. The TI TPA6138A2 pop-free stereo headphone amplifier with adjustable gain is designed to allow the removal of the output dc-blocking capacitors for reduced component count and cost. The TPA6138A2 is capable of driving 25mW into a 32Ω load with 3.3V supply voltage. The device has differential inputs and uses external gain-setting resistors that support a gain range of ±1V/V to ±10V/V. The TI TPA6139A2 pop-free headphone driver with programmable fixed gain does not require a power supply greater than 3.3V to generate 25mW and does not require a split rail power supply. The TI TPA6139A2 allows the designer to choose from 12 internal programmable gain settings to match the line driver with the Codec output level.

库存量: 991

库存:
991 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥11.9893 ¥11.99
¥8.7688 ¥87.69
¥8.0004 ¥200.01
¥7.0851 ¥637.66
¥6.6557 ¥1,797.04
¥6.4071 ¥3,459.83
¥6.3167 ¥6,822.04
¥5.9212 ¥14,921.42
¥5.7856 ¥29,159.42

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥6.78
最小:
1

类似产品

Texas Instruments TPA6138A2PWR
Texas Instruments
音频放大器 Headphone Driver w/ Adj Gain A 595-TPA61 A 595-TPA6138A2PW