TPA6139A2PW

Texas Instruments
595-TPA6139A2PW
TPA6139A2PW

制造商:

说明:
音频放大器 25mW Headphone Amp A 595-TPA6139A2PWR A A 595-TPA6139A2PWR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 音频放大器
RoHS:  
Class-AB
25 mW
0.03 %
TSSOP-14
32 Ohms
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
TPA6139A2
Tube
商标: Texas Instruments
开发套件: TPA6139A2EVM
湿度敏感性: Yes
通道数量: 2 Channel
工作电源电流: 25 mA
产品: Headphone Amplifiers
产品类型: Audio Amplifiers
工厂包装数量: 90
子类别: Audio ICs
类型: 2-Channel Stereo Headphone
单位重量: 140.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
中国台湾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

TPA6138A2 / TPA6139A2 Headphone Drivers

Texas Instruments TPA6138A2 and TPA6139A2 DirectPath™ headphone drivers are designed for use in PDP / LCD TV applications as well as Blu-Ray™ and DVD players, mini / micro combo systems, and sound cards. The TI TPA6138A2 pop-free stereo headphone amplifier with adjustable gain is designed to allow the removal of the output dc-blocking capacitors for reduced component count and cost. The TPA6138A2 is capable of driving 25mW into a 32Ω load with 3.3V supply voltage. The device has differential inputs and uses external gain-setting resistors that support a gain range of ±1V/V to ±10V/V. The TI TPA6139A2 pop-free headphone driver with programmable fixed gain does not require a power supply greater than 3.3V to generate 25mW and does not require a split rail power supply. The TI TPA6139A2 allows the designer to choose from 12 internal programmable gain settings to match the line driver with the Codec output level.

库存量: 1,076

库存:
1,076 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.0796 ¥10.08
¥7.2659 ¥72.66
¥5.8421 ¥146.05
¥5.537 ¥498.33
¥5.3901 ¥1,455.33
¥5.2545 ¥2,837.43
¥5.085 ¥5,491.80
¥4.972 ¥12,529.44
¥4.9042 ¥24,717.17

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥7.6388
最小:
1

类似产品

Texas Instruments TPA6139A2PWR
Texas Instruments
音频放大器 25mW Headphone Amp A 595-TPA6139A2PW A 5 A 595-TPA6139A2PW