TPS2456RHHT

Texas Instruments
595-TPS2456RHHT
TPS2456RHHT

制造商:

说明:
热交换电压控制器 Dual 12V Pro & Block ing ORing Cntrlr A A 595-TPS2456RHHR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 热交换电压控制器
RoHS:  
Controllers & Switches
Programmable
15 V
8.5 V
2 Channel
3.1 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
No
商标: Texas Instruments
湿度敏感性: Yes
产品类型: Hot Swap Voltage Controllers
系列: TPS2456
工厂包装数量: 250
子类别: PMIC - Power Management ICs
单位重量: 105.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LM5060-Q1高侧保护控制器

Texas Instruments LM5060-Q1高侧保护控制器具有低静态电流,可在正常开/关转换和故障情况下智能控制高侧N沟道MOSFET。近乎恒定的输出电压上升时间源自对涌入电流的控制。提供输入UVLO(具有迟滞)和可编程输入OVP,使能输入提供远程开/关控制。可在单个电容器对初始启动VGS故障检测延迟时间、过渡VDS故障检测延迟时间和连续过流VDS故障检测延迟时间进行设定。MOSFET锁存关闭直到启用输入或UVLO输入处于低电平,但检测到的故障情况一直持续超过了允许的故障延迟时间时则切入高电平。

TPS2456 Protection / Blocking Controller

The Texas Instruments TPS2456 dual 12 V channel protection (hotswap) and blocking (ORing) controller provides inrush control, current limiting, overload protection, and reverse current blocking. The current sense topology of the TI TPS2456 dual 12 V protection / blocking controller provides accurate current limits and independent setting of current limit and fast trip thresholds. The ORing control uses an external MOSFET to block reverse current when an input is shorted. Systems with closely matched supply voltages and feed networks can supply current from both supplies simultaneously. The MONx output provides an accurate analog indication of load current. The protection circuits of the TI TPS2456 may be used without blocking. The blocking may be used without protection. The TPS2456 protection and blocking controller is optimized for use in a variety of applications, including ATCA carrier boards, AdvancedMC™ slots, and more.

库存量: 220

库存:
220 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥98.5134 ¥98.51
¥83.7104 ¥837.10
整卷卷轴(请按250的倍数订购)
¥68.3198 ¥17,079.95
¥65.8451 ¥32,922.55
¥64.3535 ¥64,353.50
2,500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。