TPS54294PWPR

Texas Instruments
595-TPS54294PWPR
TPS54294PWPR

制造商:

说明:
开关稳压器 4.5-18Vin Dual 2A Ou t Sync SD Cnvrtr A A 595-TPS54294PWP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
HTSSOP-16
Buck
760 mV to 7 V
2 A
2 Output
4.5 V
18 V
80 uA
700 kHz
- 40 C
+ 85 C
TPS54294
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS54294EVM-057
输入电压: 4.5 V to 18 V
湿度敏感性: Yes
工作电源电流: 1.3 mA
产品类型: Switching Voltage Regulators
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
类型: Step Down Converter
单位重量: 62.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS54294x Dual Channel Step-Down Switchers

Texas Instruments TPS54294x dual, adaptive on-time D-CAP2™ mode synchronous buck converters enable system designers to complete the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54294x use the D-CAP2 mode control for very fast transient response with no external compensation components. The adaptive on-time control of this TI synchronous step-down switcher supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54294x to maintain high efficiency during lighter load conditions. The TPS54294x is able to adapt to both low equivalent series resistance (ESR) output capacitors and ultra-low ESR, ceramic capacitors. These TI devices are ideal for use in digital TV power supply, networking home terminal, and digital set top box applications.
Learn More

库存量: 862

库存:
862 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥25.6397 ¥25.64
¥19.2778 ¥192.78
¥17.6167 ¥440.42
¥15.8765 ¥1,587.65
¥15.0516 ¥3,762.90
¥14.803 ¥7,401.50
¥14.3962 ¥14,396.20
整卷卷轴(请按2000的倍数订购)
¥13.4018 ¥26,803.60
¥13.1532 ¥52,612.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥30.1032
最小:
1

类似产品

Texas Instruments TPS54294PWP
Texas Instruments
开关稳压器 4.5-18Vin Dual 2A Ou t Sync SD Cnvrtr A A 595-TPS54294PWPR