TPS542951RSAT

Texas Instruments
595-TPS542951RSAT
TPS542951RSAT

制造商:

说明:
开关稳压器 4.5-18Vin 2A/3A Dual Ch Sync SD Converte A 595-TPS542951RSAR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
QFN-16
Buck
760 mV to 7 V
3 A
2 Output
700 kHz
- 40 C
+ 85 C
TPS542951
Reel
Cut Tape
MouseReel
商标: Texas Instruments
输入电压: 4.5 V to 18 V
工作电源电流: 1.3 mA
产品类型: Switching Voltage Regulators
工厂包装数量: 250
子类别: PMIC - Power Management ICs
电源电压-最小: 4.5 V
类型: Synchronous Step-Down Converter
单位重量: 46 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS54295x Dual Channel Step-Down Switchers

Texas Instruments TPS54295x Dual Channel Step-Down Switchers enable the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54295x uses the D-CAP2™ mode control for fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54295x to maintain high efficiency during lighter load conditions. The TPS54295x synchronous step-down switchers are able to adapt to both low equivalent series resistance (ESR) output capacitors such as and ultra-low ESR, ceramic capacitors. TPS54295x switchers are ideal for use in digital TV power supplies, DVD players/recorders, and other low-power systems.
Learn More

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥35.1543 ¥35.15
¥26.555 ¥265.55
¥24.3967 ¥609.92
¥22.0802 ¥2,208.02
整卷卷轴(请按250的倍数订购)
¥20.8485 ¥5,212.13
¥19.8541 ¥9,927.05
¥18.9388 ¥18,938.80
¥18.6111 ¥46,527.75
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥29.1201
最小:
1

类似产品

Texas Instruments TPS542951RSAR
Texas Instruments
开关稳压器 4.5-18Vin 2A/3A Dual Ch Sync SD Converte A 595-TPS542951RSAT