TPS54395PWP

Texas Instruments
595-TPS54395PWP
TPS54395PWP

制造商:

说明:
开关稳压器 4.5V-18Vin Dual 3A O ut Sync SD Cnvrtr A A 595-TPS54395PWPR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 开关稳压器
RoHS:  
SMD/SMT
HTSSOP-16
Buck
760 mV to 7 V
3 A
2 Output
4.5 V
18 V
15 uA
700 kHz
- 40 C
+ 85 C
TPS54395
Tube
商标: Texas Instruments
输入电压: 4.5 V to 18 V
湿度敏感性: Yes
工作电源电流: 1.2 mA
产品类型: Switching Voltage Regulators
工厂包装数量: 90
子类别: PMIC - Power Management ICs
商标名: D-CAP2
类型: Voltage Converter
单位重量: 62.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS54394 / TPS54395 Dual 3A Synchronous Step-Down Switchers

Texas Instruments TPS54394 / TPS54395 3A synchronous step-down switchers are dual, adaptive on-time D-CAP2™ mode synchronous buck converters. TI TPS54394 / TPS54395 step-down switchers enable system designers to complete the suite of various end equipment's power bus regulators with a cost effective, low component count, and low standby current solution. The main control loops of TPS54394 and TPS54395 step-down switchers use D-CAP2 mode control, which provides a very fast transient response with no external compensation components. The adaptive on-time control supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode allows TPS54394 and TPS54395 to maintain high efficiency during lighter load conditions. These TI devices are ideal for use in Point-of-Load regulation in low power systems for a wide range of applications.
Learn More

库存量: 52

库存:
52 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥34.4876 ¥34.49
¥26.6341 ¥266.34
¥22.3288 ¥558.22
¥20.5095 ¥1,845.86
¥19.8541 ¥5,360.61
¥19.5264 ¥10,544.26
¥18.6902 ¥20,185.42
¥18.2834 ¥39,492.14

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥26.6341
最小:
1

类似产品

Texas Instruments TPS54395PWPR
Texas Instruments
开关稳压器 4.5V-18Vin Dual 3A O ut Sync SD Cnvrtr A A 595-TPS54395PWP