TPS54424RNVT
图像仅供参考
请参阅产品规格
请参阅产品规格
595-TPS54424RNVT
TPS54424RNVT
制造商:
说明:
Voltage Regulators - Switching Regulators 4.5V to 17V Input Cu rent Mode 4A Synch A 595-TPS54424RNVR
Voltage Regulators - Switching Regulators 4.5V to 17V Input Cu rent Mode 4A Synch A 595-TPS54424RNVR
数据表:
数据表
Application Notes
- Create an Inverting Power Supply Using a Synchronous Step-Down Regulator (Rev. B)
- DC/DC Converter Solutions for Hardware Accelerators in Data Center Applications
- DC/DC Converter Solutions for Hardware Accelerators in Data Center Applications (Rev. A)
- DC/DC Point-of-load Power Solutions for Wired Networking Switch Systems
- HotRod QFN Application Note
- Minimizing Output Ripple During Startup
- Minimizing Output Ripple During Startup (Rev. A)
- Non-Isolated Point-of-Load Solutions for Tiger Lake in PC Applications (Rev. A)
- Non-Isolated Point-of-Load Solutions for Tiger Lake in PC Applications (Rev. B)
- Optimizing Layout of the TPS54824 HotRodGΣ≤ Package for Thermal Performance
- Point-of-Load Solutions for Data Center App Implementing VR13.HC Vccin Spec (Rev. A)
- Reducing noise on the output of a switching regulator
- Solve Point-of-Load Power Design Challenges: Single Board Computer Applications
- Ultra Small 5A Adjustable Output Reference design using TPS54620
- Understanding Flip Chip QFN (HotRod) and Standard QFN Performance Differences
Images
PCN
Product Catalogs
SPICE Models
Technical Resources
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- MXHTS:
- 8542399901
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,412
-
库存:
-
1,412 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
16 周 大于所示数量的预计工厂生产时间。

中国