TPS61199NSR

Texas Instruments
595-TPS61199NSR
TPS61199NSR

制造商:

说明:
LED照明驱动器IC White LED Driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
8 Output
Boost
70 mA
SOIC-20
30 V
8 V
300 kHz to 800 kHz
Adjustable
TPS61199
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Adjustable Switch Frequency, Enable/Shutdown, OVP, PWM Control, Thermal Shutdown
输入电压: 8 V to 30 V
安装风格: SMD/SMT
通道数量: 8 Channel
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 1.5 mA
单位重量: 266.700 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,061

库存:
1,061 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥17.0404 ¥17.04
¥12.5769 ¥125.77
¥11.413 ¥285.33
¥10.2604 ¥1,026.04
¥9.5937 ¥2,398.43
¥9.266 ¥4,633.00
¥8.9383 ¥8,938.30
整卷卷轴(请按2000的倍数订购)
¥8.6897 ¥17,379.40
¥8.3507 ¥33,402.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩