TPS65233-1RTER

Texas Instruments
595-TPS65233-1RTER
TPS65233-1RTER

制造商:

说明:
专业电源管理 (PMIC) LNB Voltage Regulato r with 1MHz I2C Int A 595-TPS65233-1RTET

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 专业电源管理 (PMIC)
RoHS:  
TPS65233
Low Noise
SMD/SMT
WQFN-16
1 A
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
应用: LBC7
商标: Texas Instruments
湿度敏感性: Yes
工作电源电流: 10.5 mA
工作电源电压: 4.5 V to 20 V
产品: PMICs
产品类型: Power Management Specialized - PMIC
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
单位重量: 20.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

TPS65233-1 LNB Voltage Regulator

Texas Instruments TPS65233-1 LNB Voltage Regulator is a monolithic voltage regulator with I2C interface. It is designed for analog and digital satellite receivers to specifically to provide the 13V/18V power supply. It also provides the 22kHz tone signaling to the LNB down-converter in the antenna dish or to the multi-switch box. This device offers a complete solution with a very low component count, low power dissipation together with simple design and I2C standard interfacing. The TPS65233-1 features high power efficiency. The boost converter integrates a 120mΩ power MOSFET running at 1MHz switching frequency. Drop out voltage at the linear regulator is 0.8V to minimize power loss.

库存量: 1,497

库存:
1,497 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥15.9782 ¥15.98
¥13.0289 ¥130.29
¥12.2492 ¥306.23
¥11.2887 ¥1,128.87
¥11.0288 ¥2,757.20
整卷卷轴(请按3000的倍数订购)
¥10.9384 ¥32,815.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩