TPS717285DCKR

Texas Instruments
595-TPS717285DCKR
TPS717285DCKR

制造商:

说明:
低压差稳压器 Sgl Output LDO 150mA Fixed A 595-TPS7172 A 595-TPS717285DCKT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SC70-5
2.85 V
150 mA
1 Output
Positive
Fixed
- 40 C
+ 125 C
170 mV
TPS717
Reel
Cut Tape
MouseReel
商标: Texas Instruments
回动电压—最大值: 300 mV at 150 mA
Ib - 输入偏流: 50 uA
线路调整率: 125 uV / V
负载调节: 120 uV/mA
工作电源电流: 45 uA
Pd-功率耗散: 320 mW
产品类型: LDO Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
电压调节准确度: 3 %
单位重量: 20 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
中国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

TPS717/TPS717-Q1 150mA Low Noise Linear Regulators

Texas Instruments TPS717/TPS717-Q1 150mA, Low Quiescent Current, Low Noise LDO Linear Regulators provide very high power-supply rejection (PSRR) with a low ground current of 45µA. The TPS717 provides stability with a 1µF ceramic output capacitor. Meanwhile, a precision voltage reference and the feedback loop achieves a worst-case accuracy of 3% over all load, line, process, and temperature variations. Fast start-up, very low noise, excellent transient response, and excellent PSRR performance is achieved using an advanced BiCMOS process and a PMOS pass device. The TPS717-Q1 Linear Regulators are AEC-Q100 qualified for automotive applications. The devices offer an ideal solution for small form factor portable equipment (such as wireless handsets and PDAs) with a small SOT (SC70-5) package, a 2mm × 2mm WSON-6 package with a thermal pad, and a 1.5mm × 1.5mm WSON-6 package available.

库存量: 2,847

库存:
2,847 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
数量大于2847的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.3395 ¥10.34
¥7.797 ¥77.97
¥7.0625 ¥176.56
¥6.2376 ¥623.76
¥5.7856 ¥1,446.40
¥5.5257 ¥2,762.85
¥5.1415 ¥5,141.50
整卷卷轴(请按3000的倍数订购)
¥5.1415 ¥15,424.50
¥5.0737 ¥30,442.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩