TPS72711YFFR
图像仅供参考
请参阅产品规格
请参阅产品规格
595-TPS72711YFFR
TPS72711YFFR
制造商:
说明:
低压差稳压器 250mA Ultra-Low IQ F ast Trans Resp A 59 A 595-TPS72711YFFT
低压差稳压器 250mA Ultra-Low IQ F ast Trans Resp A 59 A 595-TPS72711YFFT
数据表:
数据表
Images
PCN
Product Catalogs
SPICE Models
- TPS72710 PSPICE Transient Model
- TPS72710 TINA-TI Transient Spice Model
- TPS727105 PSpice Transient Model
- TPS72711 PSpice Transient Model (Rev. A)
- TPS72711 Unencrypted PSpice Transient Model (Rev. A)
- TPS72715 PSpice Transient and DC Model (Rev. B)
- TPS72715 TINA-TI Transient and DC Spice Model
- TPS72715 Unencrypted PSpice Transient Model (Rev. A)
- TPS72718 PSpice Transient and DC Model (Rev. B)
- TPS72718 TINA-TI Transient and DC Spice Model
- TPS72718 Unencrypted PSpice Transient Model (Rev. A)
- TPS727185 PSpice Transient Model (Rev. A)
- TPS727185 Unencrypted PSpice Transient Model (Rev. A)
- TPS72719 PSpice Transient Model
- TPS72725 PSpice Transient Model (Rev. A)
- TPS72725 Unencrypted PSpice Transient Model (Rev. A)
- TPS72727 PSpice Transient Model (Rev. A)
- TPS72727 Unencrypted PSpice Transient Model (Rev. A)
- TPS72728 PSpice Transient and DC Model (Rev. B)
- TPS72728 TINA-TI Transient and DC Spice Model
- TPS72728 Unencrypted PSpice Transient Model (Rev. A)
- TPS727285 PSpice Transient Model (Rev. A)
- TPS727285 Unencrypted PSpice Transient Model (Rev. A)
- TPS72730 PSpice Transient Model
- TPS72733 PSpice Transient Model
- TPS72748 PSpice Transient Model
- TPS72750 PSpice Transient Model
- TPS72750 TINA-TI Transient Spice Model
Technical Resources
- TPS72710 TINA-TI Transient Reference Design
- TPS72715 TINA-TI DC Reference Design
- TPS72715 TINA-TI Transient Reference Design
- TPS72718 TINA-TI DC Reference Design
- TPS72718 TINA-TI Transient Reference Design
- TPS72728 TINA-TI DC Reference Design
- TPS72728 TINA-TI Transient Reference Design
- TPS72750 TINA-TI Transient Reference Design
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 菲律宾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国