TPS73601DRBTG4

Texas Instruments
595-TPS73601DRBTG4
TPS73601DRBTG4

制造商:

说明:
低压差稳压器 Cap-Free NMOS 400mA ALT 595-TPS73601DRBT ALT 595-TPS73601DRBT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SON-8
400 mA
1 Output
Positive
550 uA
Adjustable
- 40 C
+ 125 C
75 mV
TPS736
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS73601DRBEVM-518
回动电压—最大值: 200 mV
Ib - 输入偏流: 300 uA
线路调整率: 0.01 %/V
负载调节: 0.002 %/mA
湿度敏感性: Yes
输出电压范围: 1.2 V to 5.5 V
Pd-功率耗散: 2.5 W
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
参考电压: 1.2 V
工厂包装数量: 250
子类别: PMIC - Power Management ICs
类型: Low Dropout Regulators
电压调节准确度: 0.5 %
单位重量: 24 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
马来西亚
扩散国家:
美国
发货时,国家/地区可能会发生变化。

TPS736/TPS736-Q1 LDO Linear Voltage Regulators

Texas Instruments TPS736/TPS736-Q1 LDO Linear Voltage Regulators use a new topology: an NMOS pass element in a voltage follower configuration. The TPS736 uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. The Texas Instruments TPS736/TPS736-Q1 LDO regulator is optimized for portable/battery-powered equipment, post-regulation for switching supplies, and noise-sensitive circuitry such as VCOs. The TPS736-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish. The TPS736-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 718

库存:
718 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥30.4761 ¥30.48
¥22.7582 ¥227.58
¥20.7581 ¥518.95
¥18.6789 ¥1,867.89
整卷卷轴(请按250的倍数订购)
¥15.4584 ¥3,864.60
¥14.9386 ¥7,469.30
¥14.5092 ¥14,509.20
¥14.1589 ¥35,397.25
¥13.899 ¥69,495.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥23.1085
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥29.6173
最小:
1

类似产品

Texas Instruments TPS73601DRBT
Texas Instruments
低压差稳压器 Cap-Free NMOS 400mA A 595-TPS73601DRBR A A 595-TPS73601DRBR