TPS79601DRBRG4
图像仅供参考
请参阅产品规格
请参阅产品规格
595-TPS79601DRBRG4
TPS79601DRBRG4
制造商:
说明:
低压差稳压器 Sgl Output LDO 1.0A Adj ALT 595-TPS79601 ALT 595-TPS79601DRBR
低压差稳压器 Sgl Output LDO 1.0A Adj ALT 595-TPS79601 ALT 595-TPS79601DRBR
数据表:
数据表
Application Notes
Images
Models
PCN
SPICE Models
- TPS79601 PSpice Transient Model (Rev. A)
- TPS79613 PSpice Transient Model (Rev. A)
- TPS79618 PSpice Transient Model (Rev. A)
- TPS79625 PSpice Transient Model (Rev. A)
- TPS79628 PSpice Transient Model (Rev. A)
- TPS79630 PSpice Transient Model (Rev. A)
- TPS79633 PSpice Transient Model (Rev. A)
- TPS79650 PSpice Transient Model (Rev. A)
合规代码
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 马来西亚
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
-
16 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| 整卷卷轴(请按3000的倍数订购) | ||
| ¥13.0741 | ¥39,222.30 | |
备用包装
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥40.0472
最小:
1
制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥38.9624
最小:
1

中国
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9