TPS923651D2DSGREVM

Texas Instruments
595-S923651D2DSGREVM
TPS923651D2DSGREVM

制造商:

说明:
LED 照明开发工具 TPS923650 and TPS923 651 evaluation modu

寿命周期:
新产品:
此制造商的新产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED 照明开发工具
RoHS:  
Evaluation Modules
Indoor and Outdoor Lighting, LCD Backlight
4.5 V to 60 V
商标: Texas Instruments
最大工作温度: + 125 C
最小工作温度: - 40 C
输出电流: 500 mA, 1 A
产品类型: LED Lighting Development Tools
工厂包装数量: 1
子类别: Development Tools
工具用于评估: TPS923650, TPS923651
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8473301180
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS923650/1EVM 评估模块

Texas Instruments TPS923650/1EVM评估模块是一款双层PCB组件,具有多种型号,配置用于评估TPS923651/0的运行情况。TPS923651/0是一款2A/1A非同步升压/降压-升压LED驱动器,具有4.5V至65V宽输入范围,具有PWM/模拟调光功能。

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥585.6338 ¥585.63