TPS923652DRRR

Texas Instruments
595-TPS923652DRRR
TPS923652DRRR

制造商:

说明:
LED照明驱动器IC 65-V 2-A boost or b uck-boost LED driver

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck-Boost
2 A
WSON-12
65 V
4.5 V
100 kHz to 2.2 MHz
0 V to 63 V
TPS923652
- 40 C
+ 125 C
商标: Texas Instruments
调光: Analog, Flexible, Hybrid, PWM
特点: Cycle-by-Cycle Over-Current Protection, Fault Output, Integrated Switching FET, LED Open Detection, LED Short Detection, Programable Switching Frequency, Thermal Foldback, Thermal Shutdown
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Open Drain
产品: Boost / Buck-Boost LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
类型: Non-Synchronous Boost / Buck-Boost LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS92365x升压/降压-升压LED驱动器

Texas Instruments TPS92365x非同步升压/降压-升压LED驱动器具有4.5V至65V的宽输入范围。通过集成低侧NMOS开关,该器件能以高功率密度和高效率驱动LED并为电池充电。这些器件的典型电流限制为1.5A (TPS922650)、3A(TPS922651、TPS922652和TPS922653)和6.5A(TPS922654和TPS922655)。TPS92365x还支持共阳极连接和单层PCB设计。开关频率可在100kHz至2.2MHz范围内配置,具有可选的扩频功能,可实现更好的EMI性能。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,963

库存:
1,963 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.6223 ¥16.62
¥12.2379 ¥122.38
¥11.1644 ¥279.11
¥9.9214 ¥992.14
¥9.3451 ¥2,336.28
¥9.0174 ¥4,508.70
¥8.5993 ¥8,599.30
¥8.5202 ¥25,560.60
¥8.2264 ¥49,358.40