TPS92390RHBR

Texas Instruments
595-TPS92390RHBR
TPS92390RHBR

制造商:

说明:
LED照明驱动器IC Boost/SEPIC high dim ming performance LE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
4 Output
Boost, SEPIC
200 mA
QFN-32
48 V
3 V
100 kHz to 2.2 MHz
48 V
TPS92390
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: PWM
特点: I2C Control, PWM Control
输入电压: 3 V to 48 V
安装风格: SMD/SMT
通道数量: 4 Channel
输出类型: Open Drain
产品: LED Lighting Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
类型: High Dimming
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92390升压/SEPIC LED驱动器

Texas Instruments TPS92390升压/SEPIC LED驱动器是一款具有升压控制器的汽车用高效LED驱动器。这四个高精度电流阱支持移相,即根据使用的通道数量自动进行调整。LED亮度可通过I2C接口或PWM输入实现全局控制。升压转换器可根据LED电流阱的余量电压进行自适应输出电压控制。该特性可在各种条件下将升压电压调节到能够满足需要的尽可能低的水平,从而尽可能降低功耗。宽范围可调频率使得TPS92390能够避免AM无线电频段的干扰。Texas Instruments TPS92390支持内置混合PWM调光和模拟电流调光,可降低EMI,延长LED寿命,以及提高整体光学效率。

库存量: 8,311

库存:
8,311 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于8311的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥31.4366 ¥31.44
¥23.7413 ¥237.41
¥21.8316 ¥545.79
¥19.6846 ¥1,968.46
¥18.6902 ¥4,672.55
¥18.532 ¥9,266.00
¥17.6167 ¥17,616.70
整卷卷轴(请按3000的倍数订购)
¥16.2946 ¥48,883.80
¥15.8765 ¥95,259.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩