TPS92518HVQPWPTQ1

Texas Instruments
595-PS92518HVQPWPTQ1
TPS92518HVQPWPTQ1

制造商:

说明:
LED照明驱动器IC 65-V automotive Dual buck LED controller A 595-PS92518HVQPWPRQ1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
2 Output
Buck
5 A
HTSSOP-24
65 V
6.5 V
1 kHz to 2 MHz
62 V
TPS92518HV
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS92518EVM-878
特点: Brightness Control/Dimming, High Output Accuracy, Thermal Shutdown
输入电压: 6.5 V to 65 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 2 Channel
输出类型: Constant Current
产品: LED Controllers
产品类型: LED Lighting Drivers
工厂包装数量: 250
子类别: Driver ICs
电源电流—最大值: 3 mA
类型: Automotive
单位重量: 154.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92518-Q1双路降压LED控制器

Texas Instruments TPS92518-Q1双路降压LED控制器配有一个SPI通信接口。串行通信接口为多通道和平台照明驱动模块 (LDM) 应用提供单通信路径。TPS92518-Q1采用支持1kHz至2MHz开关频率范围的准滞后控制方法。这种控制方法可以实现出色的高频分流FET调光,并且还可以处理基于前照灯系统的自适应LED矩阵的苛刻动态负载。软件可编程SPI设定点(精准峰值电流、控制关断时间和输出电压检测)使设计人员能够为多种负载配置开发单一LED驱动器解决方案,可快速重新配置以满足未来LED驱动器的设计要求。

TPS92518HV双通道降压LED控制器

Texas Instruments TPS92518HV双路降压LED控制器,具有SPI接口、模拟和PWM调光功能,非常适合多通道和平台照明驱动模块 (LDM) 应用。TPS92518HV LED控制器提供高电压选项,输入电压范围高达65V。采用准滞后控制方法支持1kHz至2MHz开关频率范围,实现出色的高频分流FET调光。此外,该控制方法能够处理基于自适应LED矩阵的大灯系统的苛刻动态负载。软件可编程SPI设定点(例如精准峰值电流、控制关断时间和输出电压检测软件)使设计人员能够为多种负载配置开发单一LED驱动器解决方案。这些SPI设置点可以快速重新配置,以满足未来的LED驱动器设计要求。

库存量: 17

库存:
17 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥37.968 ¥37.97
¥28.702 ¥287.02
¥26.3855 ¥659.64
¥23.8204 ¥2,382.04
整卷卷轴(请按250的倍数订购)
¥22.5774 ¥5,644.35
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥31.8434
最小:
1

类似产品

Texas Instruments TPS92518HVQPWPRQ1
Texas Instruments
LED照明驱动器IC 65-V automotive Dual buck LED controller A 595-PS92518HVQPWPTQ1