TPS92622QDRRRQ1

Texas Instruments
595-TPS92622QDRRRQ1
TPS92622QDRRRQ1

制造商:

说明:
LED照明驱动器IC Automotive two-chan nel 40-V high-side L

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
2 Output
150 mA
WSON-12
40 V
4.5 V
100 Hz
40 V
TPS92622
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Texas Instruments
调光: PWM
特点: High Side
输入电压: 4.5 V to 40 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 2 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 3000
子类别: Driver ICs
类型: High Side LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,458

库存:
1,458 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥20.5095 ¥20.51
¥15.2211 ¥152.21
¥13.899 ¥347.48
¥12.4865 ¥1,248.65
¥11.8311 ¥2,957.78
¥11.413 ¥5,706.50
¥11.1644 ¥11,164.40
整卷卷轴(请按3000的倍数订购)
¥10.509 ¥31,527.00
¥10.3395 ¥62,037.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩