TPS92642QPWPRQ1

Texas Instruments
595-TPS92642QPWPRQ1
TPS92642QPWPRQ1

制造商:

说明:
LED照明驱动器IC DMS IR LED/LASER DRI VER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Buck
5 A
HTSSOP-16
36 V
5.5 V
100 kHz to 2.2 MHz
TPS92642
- 40 C
+ 125 C
商标: Texas Instruments
调光: Analog, PWM
特点: Internal Maximum Duty Cycle Limit
输入电压: 5.5 V to 36 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
输出类型: Open Drain
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
类型: Synchronous Buck Infrared LED Driver
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TPS92642-Q1红外LED驱动器

Texas Instruments TPS92642-Q1红外LED驱动器是一款单片同步总线LED驱动器,可在5.5V至36V输入电压范围内运行。该器件具有自适应导通时间控制,开关频率设置在100kHz至2.2MHz之间,接近恒定。TPS92642-Q1高性能LED驱动器可以使用模拟或PWM调光技术独立调制LED电流。该驱动器包含一个内部脉冲监控电路,可限制最大脉冲占空比。该TPS92642-Q1器件符合AEC-Q100标准,适合汽车应用。TPS92642-Q1 LED驱动器用于驱动器监控系统(DMS)、IR LED和激光驱动器。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 1,672

库存:
1,672 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥50.1268 ¥50.13
¥38.4652 ¥384.65
¥35.482 ¥887.05
¥32.3406 ¥3,234.06
¥32.0129 ¥8,003.23
¥27.1313 ¥54,262.60