TPS92662QPHPTQ1

Texas Instruments
595-TPS92662QPHPTQ1
TPS92662QPHPTQ1

制造商:

说明:
LED照明驱动器IC 12-channel high-brig htness LED matrix m A 595-TPS92662QPHPRQ1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
12 Output
Boost, Buck
HTQFP-48
60 V
4.5 V
Adjustable
TPS92662
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS92662EVM6-900
特点: Fault Detection, Fault Diagnostic, Hybrid Dimming/Phase Shift, I2C Control, Integrated Switch
输入电压: 4.5 V to 60 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 12 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 250
子类别: Driver ICs
类型: High Brightness LED Matrix Manager
单位重量: 251.400 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 240

库存:
240 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于240的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥82.7951 ¥82.80
¥64.6021 ¥646.02
¥60.2177 ¥1,505.44
¥55.1666 ¥5,516.66
整卷卷轴(请按250的倍数订购)
¥52.1947 ¥13,048.68
¥51.2003 ¥25,600.15
¥49.9573 ¥49,957.30
2,500 报价
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥70.2295
最小:
1

类似产品

Texas Instruments TPS92662QPHPRQ1
Texas Instruments
LED照明驱动器IC 12-channel high-brig htness LED matrix m A 595-TPS92662QPHPTQ1