TPS92663QPWPRQ1

Texas Instruments
595-TPS92663QPWPRQ1
TPS92663QPWPRQ1

制造商:

说明:
LED照明驱动器IC 6-channel high-Brigh tness LED Matrix Ma A 595-TPS92663QPWPTQ1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
6 Output
Boost, Buck
HTSSOP-24
60 V
4.5 V
62 V
TPS92663
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
开发套件: TPS92663EVM6-901
调光: With Dimming
特点: PWM Dimming, Open LED Protection
输入电压: 4.5 V to 60 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 6 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
类型: LED Matrix Manager
单位重量: 155 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92663-Q1汽车LED矩阵管理器

Texas Instruments TPS92663-Q1高亮度LED矩阵管理器提供一套全动态自适应照明解决方案,适用于汽车大灯系统。该器件实现单独像素级LED控制,包括两子串三个串联集成开关,用于旁路连接独立LED。独立子串可接受一个或多个电流源,以及并连两个开关,从而旁路连接大电流LED。多点分支通用异步收发器 (UART) 串行接口通过主微控制器控制器件。CAN收发器可用于通过串行接口支持更强大的物理层。通过设备上的8位ADC实现LED分档和编码,两个多路复用输入用于系统温度补偿。TPS92663-Q1通过可编程阈值提供开路LED保护。TPS92663-Q1器件符合汽车应用类AEC-Q100认证。

库存量: 11,858

库存:
11,858 可立即发货
生产周期:
26 周 大于所示数量的预计工厂生产时间。
数量大于11858的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥39.2901 ¥39.29
¥29.8659 ¥298.66
¥27.5494 ¥688.74
¥24.9843 ¥2,498.43
¥23.8995 ¥5,974.88
¥23.7413 ¥11,870.65
¥22.3288 ¥22,328.80
整卷卷轴(请按2000的倍数订购)
¥20.5095 ¥41,019.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩