TPS92692QPWPRQ1

Texas Instruments
595-TPS92692QPWPRQ1
TPS92692QPWPRQ1

制造商:

说明:
LED照明驱动器IC high-accuracy LED co ntroller with sprea A 595-TPS92692QPWPTQ1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost, Buck, Flyback, SEPIC
5 A
HTSSOP-20
65 V
4.5 V
800 kHz
Adjustable
TPS92692
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Adjustable Switch Frequency, Fault Detection, LED Open Detection, LED Short to Ground Detection
输入电压: 4.5 V to 65 V
湿度敏感性: Yes
安装风格: SMD/SMT
通道数量: 1 Channel
产品: LED Drivers
产品类型: LED Lighting Drivers
工厂包装数量: 2000
子类别: Driver ICs
电源电流—最大值: 6.6 mA
类型: LED Controller
宽度: 4.5 mm
单位重量: 128.200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS92692/TPS92692-Q1 LED控制器

Texas Instruments TPS92692/TPS92692-Q1高精度LED控制器设计用于支持升压/降压LED驱动器拓扑。每个器件均设有轨到轨电流放大器以测量LED电流,并采用扩频调制技术以改善EMI性能。这些LED控制器可使用模拟或PWM调光技术独立调制LED电流。通过改变高阻抗模拟调整(IADJ)输入的电压,可获得超过15:1范围的线性模拟调光响应。通过直接调制具有所需占空比的DIM/PWM输入引脚,或启用内部PWM发生器电路,可实现LED电流的PWM调光。PWM发生器通过将DIM/PWM引脚的直流电压与内部三角波发生器进行比较,将其转换为相应的占空比。可选的PDRV栅极驱动器输出可用于驱动外部P通道系列MOSFET。TPS92692-Q1器件符合汽车应用类AEC-Q100认证。

库存量: 81

库存:
81
可立即发货
在途量:
4,000
预期 2026/12/3
生产周期:
12
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥27.1313 ¥27.13
¥20.4304 ¥204.30
¥18.6902 ¥467.26
¥16.8709 ¥1,687.09
¥15.9669 ¥3,991.73
¥15.7183 ¥7,859.15
¥15.3002 ¥15,300.20
整卷卷轴(请按2000的倍数订购)
¥14.4753 ¥28,950.60
¥14.1476 ¥56,590.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥32.0129
最小:
1

类似产品

Texas Instruments TPS92692QPWPTQ1
Texas Instruments
LED照明驱动器IC high-accuracy LED co ntroller with sprea A 595-TPS92692QPWPRQ1