UA78L05AIDRE4

Texas Instruments
595-UA78L05AIDRE4
UA78L05AIDRE4

制造商:

说明:
线性稳压器 5V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L05AIDR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 线性稳压器
RoHS:  
UA78L
SMD/SMT
SOIC-8
1 Output
Positive
5 V
100 mA
Fixed
- 40 C
+ 125 C
6 mA
Reel
Cut Tape
MouseReel
商标: Texas Instruments
线路调整率: 150 mV
负载调节: 60 mV
产品类型: Linear Voltage Regulators
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
单位重量: 72.600 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UA78L正电压线性稳压器

Texas Instruments UA78L正电压线性稳压器设计用于各种应用。UA78L系列可用于板级稳压,从而消除与单点稳压相关的噪声和分布问题。UA78L也可与功率导通元件配合使用,用作高电流电压稳压器。UA78L系列稳压器可提供高达100mA的输出电流。此外,UA78L无需外部电容器即可在整个负载电流范围内稳定运行。这类稳压器的内部电流限制和热关断功能可避免器件发生过载。

库存量: 4,186

库存:
4,186 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥3.39 ¥3.39
¥2.3278 ¥23.28
¥2.0679 ¥51.70
¥1.7854 ¥178.54
¥1.6498 ¥412.45
¥1.5707 ¥785.35
¥1.5029 ¥1,502.90
整卷卷轴(请按2500的倍数订购)
¥1.2656 ¥3,164.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

类似产品

Texas Instruments UA78L05AIDR
Texas Instruments
线性稳压器 5V 100mA Fixed Pos V oltage Regulator A A 595-UA78L05AID