UCC27200ADR

Texas Instruments
595-UCC27200ADR
UCC27200ADR

制造商:

说明:
栅极驱动器 120V Boot 3A Peak Hi Freq Hi/Lo-Side Drv A 595-UCC27200AD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 栅极驱动器
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
8 V
17 V
8 ns
7 ns
- 40 C
+ 140 C
UCC27200A
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Negative Voltage Handling
产品类型: Gate Drivers
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
技术: Si
单位重量: 76 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UCC2720xA 120V High-Side / Low-Side Drivers

Texas Instruments UCC2720xA 120V, 3A Peak High-Side / Low-Side Drivers are high-frequency N-Channel MOSFET drivers that include a 120V bootstrap diode and high side / low-side driver with independent inputs for maximum control flexibility. The TI UCC2720xA allows for N-channel MOSFET control in half-bridge, full-bridge, two-switch forward, and active clamp forward converters. The low-side and high-side gate drivers are independently controlled and matched to 1ns between the turn-on and turn-off of each other. TI UCC2720xA drivers offer an enhanced ESD structure compared with the UCC2720x and can withstand a maximum of -18V on its HS pin.

库存量: 3,322

库存:
3,322 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2500的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥17.1195 ¥17.12
¥15.9669 ¥159.67
¥15.2211 ¥380.53
¥14.3962 ¥1,439.62
¥13.7295 ¥3,432.38
¥13.4809 ¥6,740.45
¥12.7351 ¥12,735.10
整卷卷轴(请按2500的倍数订购)
¥11.9893 ¥29,973.25
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。

备用包装

制造商零件编号:
包装:
Tube
供货情况:
库存量
单价:
¥25.8883
最小:
1

类似产品

Texas Instruments UCC27200AD
Texas Instruments
栅极驱动器 120V Boot,3A Peak,Hi Freq,Hi/Lo-Side Drv
寿命结束: 将过时且制造商将停产。