UCC27517ADBVT

Texas Instruments
595-UCC27517ADBVT
UCC27517ADBVT

制造商:

说明:
栅极驱动器 4A/4A SGL CH Hi-Spd Low-side Gate Dvr A A 595-UCC27517ADBVR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 栅极驱动器
RoHS:  
IGBT, MOSFET Gate Drivers
Low-Side
SMD/SMT
SOT-23-5
1 Driver
1 Output
4 A
4.5 V
18 V
Inverting, Non-Inverting
9 ns
7 ns
- 40 C
+ 125 C
UCC27517A
Reel
Cut Tape
MouseReel
商标: Texas Instruments
特点: Hysteretic Logic
逻辑类型: TTL
输出电压: 130 mV
产品类型: Gate Drivers
工厂包装数量: 250
子类别: PMIC - Power Management ICs
技术: Si
单位重量: 6.300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
菲律宾
扩散国家:
美国
发货时,国家/地区可能会发生变化。

UCC27517/UCC27517-Q1 Gate Driver

Texas Instruments UCC27517/UCC27517-Q1 High-Speed, Low-Side Gate Driver is capable of effectively driving MOSFET and IGBT power switches. UCC27517/UCC27517-Q1 uses a design that inherently minimizes shoot-through current, making it capable of sourcing and sinking high, peak-current pulses into capacitive loads that offer rail-to-rail drive capability and extremely small propagation delay (typically 13ns). UCC27517 /UCC27517-Q1provides 4A source, 4A sink (symmetrical drive) peak-drive current capability at VDD = 12V. This high-speed, low-side gate driver operates over a wide VDD range of 4.5V to 18V and a wide temperature range of -40°C to 140°C. It is ideal for use in switch-mode power supplies, DC-to-DC converters, and more. The UCC27517-Q1 devices are AEC-Q100 qualified for automotive applications.

库存量: 169

库存:
169
可立即发货
在途量:
3,250
预期 2027/2/19
2,250
预期 2027/5/10
生产周期:
20
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按250的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥10.3395 ¥10.34
¥7.4467 ¥74.47
¥6.7348 ¥168.37
¥5.9551 ¥595.51
整卷卷轴(请按250的倍数订购)
¥5.5709 ¥1,392.73
¥5.2319 ¥2,615.95
¥5.0398 ¥5,039.80
¥4.9607 ¥12,401.75
¥4.8703 ¥24,351.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥8.6897
最小:
1

类似产品

Texas Instruments UCC27517ADBVR
Texas Instruments
栅极驱动器 4A/4A SGL CH Hi-Spd Low-side Gate Dvr A A 595-UCC27517ADBVT