UCC28910FBEVM-526

Texas Instruments
595-UCC28910FBEVM526
UCC28910FBEVM-526

制造商:

说明:
电源管理IC开发工具 UCC28910FB EVAL MOD

产品属性 属性值 选择属性
Texas Instruments
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Modules
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V
UCC28910
UCC28910FB-526
商标: Texas Instruments
描述/功能: Offline flyback power supply that provides isolated output voltage and current regulation without the use of an optocoupler
尺寸: 5 in x 3.5 in x 1 in
用于: UCC28910
接口类型: USB
输出电流: 1.2 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UCC28910FBEVM-526 Evaluation Module (EVM)

Texas Instruments UCC28910FBEVM-526 Evaluation Module (EVM) is an offline flyback power supply that provides isolated output voltage and current regulation without the use of an optocoupler. The input accepts a voltage range of 85VAC to 265VAC. The evaluation module uses the UCC28910 CV/CC PWM HV Switcher. This device integrates a 700V power FET and controller that processes operating information from an auxiliary flyback winding and from the power FET to provide precise output voltage and current control. Control algorithms in the Texas Instruments UCC28910 allow operating efficiencies to meet or exceed applicable standards. Discontinuous conduction mode (DCM) with valley switching is used to reduce switching losses. A combination of switching frequency and peak primary current amplitude modulation is used to keep conversion efficiency high across the full load and input voltage range.

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,168.2392 ¥1,168.24