UCC28C43DGKRG4

Texas Instruments
595-UCC28C43DGKRG4
UCC28C43DGKRG4

制造商:

说明:
交流/直流转换器 BiCMOS Low-Power Cur rent Mode ALT 595-U ALT 595-UCC28C43DGKR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 交流/直流转换器
RoHS:  
SMD/SMT
VSSOP-8
18 V
7.6 V
18 V
Boost, Flyback, Forward
Si
1 MHz
100 %
2.3 mA
- 40 C
+ 105 C
1 A
UCC28C43
Reel
商标: Texas Instruments
绝缘: Isolated
湿度敏感性: Yes
输出端数量: 1 Output
产品类型: AC/DC Converters
工厂包装数量: 2500
子类别: PMIC - Power Management ICs
类型: Current Mode
单位重量: 26 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UCC28C4x-Q1电流模式PWM控制器

Texas Instruments UCC28C4x-Q1电流模式PWM控制器是增强型BiCMOS版本,引脚对引脚兼容行业标准UC28C4x系列PWM控制器。这些器件设有控制固定频率、峰值电流模式电源所需的功能,具有众多性能优势。这些器件的工作频率高达1MHz,具有低启动和工作电流,从而最大程度地减少启动损耗和低工作电流功耗,提高了效率。该器件的特征还包括35ns快速电流感应输出延迟时间,±1A峰值输出电流能力,改进了上升和下降时间,从而直接驱动大型外部MOSFET。

供货情况

库存:
无库存
生产周期:
9 周 预计工厂生产时间。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥4.2827 ¥10,706.75

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥7.4467
最小:
1

类似产品

Texas Instruments UCC28C43DGKR
Texas Instruments
交流/直流转换器 BiCMOS Low-Power Cur rent Mode A 595-UCC A 595-UCC28C43DGK