V62/03671-02XE

Texas Instruments
595-V62/03671-02XE
V62/03671-02XE

制造商:

说明:
RS-485接口IC Mil Enhance Diff Bus Xcvrs A 595-SN65LBC A 595-SN65LBC176AMDREP

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Texas Instruments
产品种类: RS-485接口IC
RoHS:  
SMD/SMT
SOIC-8
SN65LBC176A
Transceiver
30 Mb/s
1 Driver
1 Receiver
Half Duplex
5 V
5 V
15 mA
- 55 C
+ 125 C
RS-485 Transceivers
Reel
商标: Texas Instruments
工作电源电压: 5 V
产品类型: RS-485 Interface IC
关闭: Shutdown
工厂包装数量: 2500
子类别: Interface ICs
零件号别名: SN65LBC176AMDREP
单位重量: 76 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

此功能要求启用JavaScript。

合规代码
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:
无库存
生产周期:
26 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 2500   倍数: 2500
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按2500的倍数订购)
¥61.0426 ¥152,606.50

类似产品

Texas Instruments SN65LBC176AMDREP
Texas Instruments
RS-485接口IC Mil Enhance Diff Bus Xcvrs