XTR115U/2K5E4

595-XTR115U/2K5E4
XTR115U/2K5E4

制造商:

说明:
传感器接口 4-20mA Current Loop Transmitters

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Texas Instruments
产品种类: 传感器接口
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Current Transmitter
2-Wire
36 V
7.5 V
200 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
商标: Texas Instruments
湿度敏感性: Yes
通道数量: 1 Channel
工作电源电压: 7.5 V to 36 V
输出电流: 4 mA to 20 mA
产品类型: Sensor Interface
系列: XTR115
工厂包装数量: 2500
子类别: Interface ICs
单位重量: 76 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

合规代码
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

供货情况

库存:

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥35.4029
最小:
1

类似产品

Texas Instruments XTR115U/2K5
Texas Instruments
传感器接口 4-20mA Current Loop Transmitters A 595-X A 595-XTR115U