Analogue Camera Adapter

Toradex
145-119
Analogue Camera Adapter

制造商:

说明:
相机配件 01192002AnalogueCameraAdapter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 相机配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
REACH - SVHC:
Analogue Camera Adapters
60 mm x 50 mm x 9.4 mm
商标: Toradex
最大工作温度: + 60 C
最小工作温度: - 10 C
产品类型: Camera Accessories
系列: Carrier Board
工厂包装数量: 1
子类别: Cameras & Accessories
零件号别名: 01192002
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Analog Camera Adapter (ACA) Interface Board

The Toradex Analog Camera Adapter (ACA) Interface Board is designed to connect analog cameras to the Colibri or Apalis Carrier boards easily using a Parallel Camera Interface (CIF). The ACA accepts NTSC/PAL/SECAM standard composite video signals and converts the signals into a YCrCb 4:2:2 video data stream. This video data stream is compatible with the 8-bit ITU-R BT.656 interface standard with external HSync/VSync signals. Up to four analog cameras can be connected; no external power supply is needed.

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

供货情况

库存: