Colibri iMX6S 256MB

145-0014
Colibri iMX6S 256MB

制造商:

说明:
模块化系统 - SOM 00141101ColibriiMX6S256MB

寿命周期:
寿命结束:
将过时且制造商将停产。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 模块化系统 - SOM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Colibri iMX6
Colibri
NXP
i.MX 6Solo
1 GHz
256 MB
3.3 V
Analog, CAN, I2C, IrDA, SPI, UART, USB
0 C
+ 70 C
67.6 mm x 36.7 mm x 6.2 mm
商标: Toradex
高速缓冲存储器: 512 KB
闪光: 4 GB
存储类型: DDR3
内核数量: 1 Core
功耗: 600 mW to 1.8 W
产品类型: System-On-Modules - SOM
工厂包装数量: 1
子类别: Computing
零件号别名: 00141101
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

i.MX 6/6ULL Computer-on-Modules

Toradex i.MX 6/6ULL Computer-on-Modules are used in both the Colibri and Apalis system-on-modules (SoMs) families, providing various performance options for budget-driven customers. The multi-core Arm®-based solutions based on the NXP i.MX 6 and i.MX 6ULL processors offer scalable performance, multimedia support, and low power consumption. These devices can be used to build products for industrial automation, automotive, medical, and many more applications.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

Colibri Arm® SODIMM-Sized System-on-Modules (SoMs)

Toradex Colibri Arm® SODIMM-Sized System-on-Modules (SoMs) are miniaturized modules based on the NXP i.MX 8X, i.MX 6ULL, i.MX 7, and i.MX 6 SoCs. The modules are pin-compatible, ensuring the scalability of applications developed on them. The Colibri family delivers cost-performance-optimized designs. An extensive range of Colibri-compatible carrier boards provides easy product development on the Colibri Arm® family of modules.

供货情况

库存: