Dahlia

Toradex
145-0155
Dahlia

制造商:

说明:
开发板和工具包 - ARM 01551103Dahlia

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Toradex
产品种类: 开发板和工具包 - ARM
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Dahlia Carrier Board
Carrier Boards
ARM Cortex A53, ARM Cortex M4F, ARM Cortex M7
Verdin SOM
商标: Toradex
尺寸: 120 mm x 120 mm x 16.1 mm
接口类型: ADC, Audio, CAN, CAN FD, Ethernet, GPIO, I2C, JTAG, Micro SD, MIPI-CSI, MIPI-DSI, mPCIe, PWM, SPI, USB 2.0 OTGm USB 3.0, USB Type-C
工作电源电压: 5 V to 27 V
产品类型: Development Boards & Kits - ARM
工厂包装数量: 1
子类别: Development Tools
零件号别名: 01551103
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.

& Toradex:基于i.MX 9的下一代边缘设备

NXP Semiconductors与Toradex携手合作,为基于i.MX 9处理器系列构建安全、智能边缘设备提供一个综合平台。作为NXP白金合作伙伴,Toradex自2014以来,一直致力于将自身成熟的系统级模块专业知识和Torizon软件生态系统引入NXP的全球平台,从而缩短工程师构建互联工业、医疗和机器人应用的上市时间。两家公司携手合作,提供强大的统一解决方案,满足现代嵌入式设计在性能和安全方面的需求。

Carrier Boards & Accessories

Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).

供货情况

库存: