XC6136C12B9R-G

Torex Semiconductor
865-XC6136C12B9R-G
XC6136C12B9R-G

制造商:

说明:
监控电路 Ultra-Low Power (88nA) Voltage Detector

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Torex Semiconductor
产品种类: 监控电路
RoHS:  
Voltage Detector
SMD/SMT
USPQ-4B05-4
1.2 V
1 Input
Active Low, CMOS
No Manual Reset
No Watchdog
No Backup
6 V
- 40 C
+ 105 C
XC6136
Reel
商标: Torex Semiconductor
芯片启用信号: No Chip Enable
工作电源电流: 91 nA
Pd-功率耗散: 550 mW
功率失效检测: Yes
产品类型: Supervisory Circuits
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最小: 1.1 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XC6136 Low Power Voltage Supervisors

Torex Semiconductor XC6136 Low Power (88nA) Voltage Supervisors are high-accuracy detection devices manufactured using CMOS process and laser trimming technologies. The voltage detectors are ideal for Internet of Things/energy harvesting applications, with ultra-low consumption in a compact package. Torex XC6136 quiescent currents are roughly 1/10th the size of conventional products. This small size allows them to extend the operating time of devices with small batteries, such as IoT devices, wearable devices, and smart meters. The device is available in complementary metal–oxide–semiconductor (CMOS) and N-channel open drain output configurations.

供货情况

库存:
无库存
生产周期:
最少: 5000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥1.9888 ¥9,944.00