XCL207A333CR-G

Torex Semiconductor
865-XCL207A333CR-G
XCL207A333CR-G

制造商:

说明:
开关稳压器 600mA Inductor Built-in PWM Step-Down microDCDC Converter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Torex Semiconductor
产品种类: 开关稳压器
RoHS:  
SMD/SMT
CL-2025-02-8
Buck
3.3 V
600 mA
1 Output
3 MHz
- 40 C
+ 85 C
XCL207
Reel
Cut Tape
MouseReel
商标: Torex Semiconductor
输入电压: 2 V to 6.3 V
工作电源电流: 21 uA
产品类型: Switching Voltage Regulators
工厂包装数量: 3000
子类别: PMIC - Power Management ICs
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

XCL micro DC/DC Converters

Torex XCL micro DC/DC Converters combine an inductor and a control IC in an ultra-small package. The XCL micro DC/DC converters are an ideal choice for noise-sensitive environments. Designed for use with ceramic capacitors at an appropriate switching speed, the devices deliver a stable power supply with low ripple voltage. Torex XCL micro DC/DC Converters also provide excellent EMI noise protection. The converters are available in three versions. The pocket type supports currents up to 1A, and the inductor covers the DC/DC converter IC in this version, which enables the suppression of externally emitted noise. The stack type helps in reducing costs by simplifying the manufacturing process. The multiple type supports large currents up to 2A.

库存量: 100

库存:
100 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥34.3294 ¥34.33
¥18.2834 ¥457.09
¥14.2267 ¥1,422.67
¥13.4809 ¥3,370.23
¥13.1532 ¥6,576.60
¥12.4865 ¥12,486.50
整卷卷轴(请按3000的倍数订购)
¥12.3283 ¥36,984.90
¥12.1588 ¥72,952.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩