1SS193,LF
图像仅供参考
请参阅产品规格
请参阅产品规格
757-1SS193LF
1SS193,LF
制造商:
说明:
小信号开关二极管 Hi Spd Switch Diode 0.1A 80V VR
小信号开关二极管 Hi Spd Switch Diode 0.1A 80V VR
数据表:
数据表
Application Notes
- Basics of CMOS Logic ICs
- Basics of Diodes (Absolute Maximum Ratings and Electrical Characteristics)
- Basics of Diodes (Power Losses and Thermal Design)
- Basics of Diodes (Types and Overview of Diodes)
- C2MOS LOGIC IC Product Guide HC Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Surface Mount Small Signal Diode Precautions For Use
Models
Product Catalogs
Test/Quality Data
合规代码
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100070
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100101
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 13,088
-
库存:
-
13,088 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
20 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥1.8193 | ¥1.82 | |
| ¥0.78535 | ¥7.85 | |
| ¥0.68704 | ¥68.70 | |
| ¥0.50511 | ¥252.56 | |
| 整卷卷轴(请按3000的倍数订购) | ||
| ¥0.35595 | ¥1,067.85 | |
| ¥0.339 | ¥2,034.00 | |
| ¥0.29832 | ¥2,684.88 | |
| ¥0.25651 | ¥6,156.24 | |

中国
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2