RN1416,LF
图像仅供参考
请参阅产品规格
请参阅产品规格
757-RN1416LF
RN1416,LF
制造商:
说明:
数字晶体管 S-MINI PLN TRANSIST Pd=200mW F=1MHz
数字晶体管 S-MINI PLN TRANSIST Pd=200mW F=1MHz
数据表:
数据表
Application Notes
- Application Note
- Application Note
- Basics of CMOS Logic ICs
- C2MOS LOGIC IC Product Guide VHC Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Surface Mount Small Signal Transistor (BJT) Precautions for use
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Models
Product Catalogs
Test/Quality Data
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- JPHTS:
- 854121000
- KRHTS:
- 8541219000
- TARIC:
- 8541210000
- MXHTS:
- 8541210100
- ECCN:
- EAR99
原产地分类
- 原产国:
- 泰国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 6,234
-
库存:
-
6,234 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
20 周 大于所示数量的预计工厂生产时间。

中国
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2