SSM6N57NU,LF

Toshiba
757-SSM6N57NULF
SSM6N57NU,LF

制造商:

说明:
MOSFET 2N-Ch U-MOS VI FET ID 4A 30VDSS

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: MOSFET
RoHS:  
Si
N-Channel
2 Channel
U-MOSVII-H
Reel
Cut Tape
MouseReel
商标: Toshiba
配置: Dual
产品类型: MOSFETs
系列: SSM6N57
工厂包装数量: 3000
子类别: Transistors
晶体管类型: 2 N-Channel
单位重量: 8.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
泰国
扩散国家:
日本
发货时,国家/地区可能会发生变化。

U-MOSVI Small Signal MOSFETs

Toshiba U-MOSVI Small Signal MOSFETs offer a variety of gate drive voltages required for many different types of mobile devices. They are available in single, dual, N-channel, P-channel and various voltage versions, providing a wide variety of options for designers. Each MOSFET addresses the need to support high-current charging with low voltage and low RDS(on) requirements. The compact packages and and low voltage operation make Toshiba U-MOSVI Small Signal MOSFETs an ideal solution for high-density packaging requirements in smart phones and game consoles.

USB Type-C™ Data Mux & Power Delivery Switches

Toshiba USB Type-C™ Data Mux and Power Delivery Switches support new features and new technology in mobile applications. Devices are charged with USB Power Delivery systems with higher charging voltages than before. For example, a 100W charging system delivers 20V/5A and would require a 30V-tolerant switch. Toshiba provides low-resistance 30V switches, including MOSFETs and IC switches, that provide overvoltage protection and slew rate control.

U-MOSVII-H MOSFETs

Toshiba U-MOSVII-H MOSFETs are logic-level gate drive and low-voltage gate drive devices offered in both single-channel and dual-channel variants. These devices have a drain-source voltage range of 12V to 60V and a continuous drain current range from 0.15m to 9.0A. Toshiba U-MOSVII-H MOSFETs are offered in a wide range of compact, surface-mounted package types, making them ideal for high-density applications.

库存量: 14,188

库存:
14,188 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按3000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥6.1246 ¥6.12
¥2.7798 ¥27.80
¥2.4408 ¥244.08
¥1.8532 ¥926.60
整卷卷轴(请按3000的倍数订购)
¥1.4125 ¥4,237.50
¥1.2317 ¥11,085.30
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩