TC74VHC00FK(EL,K)
图像仅供参考
请参阅产品规格
请参阅产品规格
757-TC74VHC00FKELK
TC74VHC00FK(EL,K)
制造商:
说明:
逻辑门 CMOS Logic IC 3.7ns 8mA 2.0 to 5.5V
逻辑门 CMOS Logic IC 3.7ns 8mA 2.0 to 5.5V
数据表
Application Notes
- Applications of Low-Voltage One-Gate Logic ICs to Level Shift Circuits
- Basics of CMOS Logic ICs
- C2MOS LOGIC IC Product Guide VHC Series
- CMOS Logic ICs Selection Guide
- CMOS Logic ICs Usage Considerations
- Glossary of CMOS Logic IC Terms
- Tips for Selecting Level Shifters (Voltage Translation ICs)
- Tips for Selecting Level Shifters (Voltage Translation ICs)
- Tips for Selecting Level Shifters (Voltage Translation ICs)
Models
Product Catalogs
Test/Quality Data
合规代码
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- MXHTS:
- 8542399999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国