TCR2EE14,LM(CT

Toshiba
757-TCR2EE14LMCT
TCR2EE14,LM(CT

制造商:

说明:
低压差稳压器 200mA LDO, Vout=1.4V, Dropout=180mV, Iq=35uA, PSRR=73dB, in SOT-553 (ESV) package

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Toshiba
产品种类: 低压差稳压器
RoHS:  
SMD/SMT
SOT-553-5
1.4 V
200 mA
1 Output
Positive
35 uA
73 dB
Fixed
- 40 C
+ 85 C
310 mV
TCR2EE
Reel
Cut Tape
MouseReel
商标: Toshiba
回动电压—最大值: 420 mV
线路调整率: 1 mV
负载调节: 15 mV
Pd-功率耗散: 150 mW
产品: LDO Voltage Regulators
产品类型: LDO Voltage Regulators
工厂包装数量: 4000
子类别: PMIC - Power Management ICs
类型: CMOS Low Drop-Out
电压调节准确度: 1 %
单位重量: 3 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

CMOS Low Dropout Regulators

Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage, and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. Toshiba TCR2EE/TCr2EF/TCR3DG/TCR4DG Low Dropout Regulators also feature overcurrent protection and an auto-discharge function. The regulators are ideal for sensitive power supplies, such as analog and RF applications.

TCR2EE & TCR2EN CMOS Low Drop-Out Regulators

Toshiba TCR2EE and TCR2EN CMOS Low Drop-Out Regulators feature low dropout voltage, low quiescent bias current, and fast load transient response. These CMOS general-purpose single-output voltage regulators have an on/off control input and are capable of driving up to 200mA. They are available in fixed output voltages from 1V to 5V for the TCR2EE series and from 1.1V to 3.6V for the TCR2EN series. Toshiba TCR2EE and TCR2EN CMOS Low Drop-Out Regulators offer overcurrent protection and an auto-discharge function. They are ideal for portable applications that require high-density board assembly, such as cellphones.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥1.243 ¥1.24
¥0.77744 ¥7.77
¥0.68704 ¥17.18
¥0.57856 ¥57.86
¥0.52093 ¥130.23
¥0.49607 ¥248.04
¥0.4633 ¥463.30
¥0.43844 ¥876.88
整卷卷轴(请按4000的倍数订购)
¥0.41358 ¥1,654.32
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩