TCR2EN12,LF
图像仅供参考
请参阅产品规格
请参阅产品规格
757-TCR2EN12LF
TCR2EN12,LF
制造商:
说明:
低压差稳压器 200mA 300mW 6V 1.2V Vout LDO Single
低压差稳压器 200mA 300mW 6V 1.2V Vout LDO Single
数据表
Application Notes
- Basic Characteristics and Application Circuit Design of Transistor Couplers
- Basic Electrical Characteristics of Low-If Photocouplers
- Glossary of Photocoupler and Photorelay Terms
- Improving the Load Transient Response of LDOs
- LDO Regulator Application to Power Supplies for High-Frequency Circuits
- LDO Regulator Application to Power Supply Circuits for Digital Cores of CMOS Image Sensors
- LDO Regulator Application to Power Supply Circuits for MCUs
- LDO Regulators Glossary
- Low Drop-Out (LDO) Regulator IC
- Mechanism of LDO Oscillation and Reducing the Susceptibility to Oscillation
- Power Efficiency Optimization
- Safety Standards for Photocouplers
- Simple Guide to Improving Ripple Rejection Ratio of LDO Regulators
- Thermal Design to Maximize the Performance of LDO Regulators
Models
Product Catalogs
Test/Quality Data
合规代码
- CNHTS:
- 8542319090
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
原产地分类
- 原产国:
- 日本
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| 整卷卷轴(请按10000的倍数订购) | ||
| ¥0.74467 | ¥7,446.70 | |

中国