TK7Q60W,S1VQ
图像仅供参考
请参阅产品规格
请参阅产品规格
757-TK7Q60WS1VQ
TK7Q60W,S1VQ
制造商:
说明:
MOSFET N-Ch DTMOSIV 600 V 60W 490pF 15nC 7A
MOSFET N-Ch DTMOSIV 600 V 60W 490pF 15nC 7A
数据表
Application Notes
- Basic Characteristics of IC Couplers for Gate Drive of Power Devices
- Gate Drive Coupler Notes on using power device gate negative bias power supply
- Glossary of Photocoupler and Photorelay Terms
- Impacts of the dv/dt Rate on MOSFETs
- MOSFET Avalanche Ruggedness
- MOSFET Gate Driver Circuit
- MOSFET Parallening (Parasitic Oscillation Between Parallel Power MOSFETs)
- Parasitic Oscillation and Ringing of Power MOSFETs
- Power MOSFET Electrical Characteristics
- Power MOSFET Maximum Ratings
- Power MOSFET Selecting MOSFETs and Consideration for Circuit Design
- Power MOSFET Structure and Characteristics
- Power MOSFET Thermal Design and Attachment of a Thermal Fin
- Safety Standards for Photocouplers
Models
Product Catalogs
Test/Quality Data
合规代码
- CNHTS:
- 8541290000
- CAHTS:
- 8541290000
- USHTS:
- 8541290065
- JPHTS:
- 8541290100
- KRHTS:
- 8541299000
- TARIC:
- 8541290000
- MXHTS:
- 85412999
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 144
-
库存:
-
144 可立即发货出现意外错误。请稍候重试。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥29.6964 | ¥29.70 | |
| ¥14.0572 | ¥140.57 | |
| ¥13.8086 | ¥1,035.65 | |
| ¥10.509 | ¥5,517.23 | |
| ¥10.17 | ¥10,678.50 |

中国